Part Details for TRR18EZPF62R0 by ROHM Semiconductor
Overview of TRR18EZPF62R0 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRR18EZPF62R0
TRR18EZPF62R0 CAD Models
TRR18EZPF62R0 Part Data Attributes
|
TRR18EZPF62R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TRR18EZPF62R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TRR18EZPF62R0
This table gives cross-reference parts and alternative options found for TRR18EZPF62R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRR18EZPF62R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216F620CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | TRR18EZPF62R0 vs RCS3216F620CS |
PWR06FTEO0620 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TRR18EZPF62R0 vs PWR06FTEO0620 |
232272916209 | RESISTOR, 0.25W, 1%, 100ppm, 62ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | TRR18EZPF62R0 vs 232272916209 |
RK73H2BGBK62R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TRR18EZPF62R0 vs RK73H2BGBK62R0F |
RC1206FR-1362RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TRR18EZPF62R0 vs RC1206FR-1362RL |
CR32-62R0FK | Fixed Resistor | ASJ Holdings Limited | TRR18EZPF62R0 vs CR32-62R0FK |
RS06K620FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TRR18EZPF62R0 vs RS06K620FBL |
MCR18EZHF62R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | TRR18EZPF62R0 vs MCR18EZHF62R0 |
WR12X62R0FGLJ | Fixed Resistor, 0.25W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TRR18EZPF62R0 vs WR12X62R0FGLJ |
RPC1206FG62R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TRR18EZPF62R0 vs RPC1206FG62R0 |