Part Details for TRR10EZPJ3R9 by ROHM Semiconductor
Overview of TRR10EZPJ3R9 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRR10EZPJ3R9
TRR10EZPJ3R9 CAD Models
TRR10EZPJ3R9 Part Data Attributes
|
TRR10EZPJ3R9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TRR10EZPJ3R9
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for TRR10EZPJ3R9
This table gives cross-reference parts and alternative options found for TRR10EZPJ3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRR10EZPJ3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05S8J039JT5E | Fixed Resistor, 0.125W, 3.9ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TRR10EZPJ3R9 vs HQ05S8J039JT5E |
CRGCQ0805J3R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805 | TE Connectivity | TRR10EZPJ3R9 vs CRGCQ0805J3R9 |
HQ05S8J039JT4E | Fixed Resistor, 0.125W, 3.9ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TRR10EZPJ3R9 vs HQ05S8J039JT4E |
HQ05WAJ039JTCE | Fixed Resistor, 0.1W, 3.9ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TRR10EZPJ3R9 vs HQ05WAJ039JTCE |
MCR10EZPJ3R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | TRR10EZPJ3R9 vs MCR10EZPJ3R9 |
0805S8J039JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | Royal Electronic Factory (Thailand) Co Ltd | TRR10EZPJ3R9 vs 0805S8J039JT5E |
HQ05WAJ039JT4E | Fixed Resistor, 0.1W, 3.9ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TRR10EZPJ3R9 vs HQ05WAJ039JT4E |
HQ05S8J039JTCE | Fixed Resistor, 0.125W, 3.9ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TRR10EZPJ3R9 vs HQ05S8J039JTCE |
HQ05WAJ039JTEE | Fixed Resistor, 0.1W, 3.9ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TRR10EZPJ3R9 vs HQ05WAJ039JTEE |
HQ05S8J039JTEE | Fixed Resistor, 0.125W, 3.9ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TRR10EZPJ3R9 vs HQ05S8J039JTEE |