Part Details for TRR10EZPJ2R4 by ROHM Semiconductor
Overview of TRR10EZPJ2R4 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRR10EZPJ2R4
TRR10EZPJ2R4 CAD Models
TRR10EZPJ2R4 Part Data Attributes
|
TRR10EZPJ2R4
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TRR10EZPJ2R4
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for TRR10EZPJ2R4
This table gives cross-reference parts and alternative options found for TRR10EZPJ2R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRR10EZPJ2R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05WAJ024JTEE | Fixed Resistor, 0.1W, 2.4ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TRR10EZPJ2R4 vs HQ05WAJ024JTEE |
MCR10EZPJ2R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | TRR10EZPJ2R4 vs MCR10EZPJ2R4 |
CRGCQ0805J2R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805 | TE Connectivity | TRR10EZPJ2R4 vs CRGCQ0805J2R4 |
HQ05WAJ024JT5E | Fixed Resistor, 0.1W, 2.4ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TRR10EZPJ2R4 vs HQ05WAJ024JT5E |
HQ05WAJ024JTCE | Fixed Resistor, 0.1W, 2.4ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TRR10EZPJ2R4 vs HQ05WAJ024JTCE |
HQ05S8J024JT5E | Fixed Resistor, 0.125W, 2.4ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TRR10EZPJ2R4 vs HQ05S8J024JT5E |
HQ05S8J024JTCE | Fixed Resistor, 0.125W, 2.4ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TRR10EZPJ2R4 vs HQ05S8J024JTCE |
HQ05S8J024JT4E | Fixed Resistor, 0.125W, 2.4ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TRR10EZPJ2R4 vs HQ05S8J024JT4E |
SFR10EZPJ2R4 | Fixed Resistor, 0.125W, 2.4ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | TRR10EZPJ2R4 vs SFR10EZPJ2R4 |
0805WAJ024JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | TRR10EZPJ2R4 vs 0805WAJ024JT5E |