TRN50CF-4641TR
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.2W, 4640ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT

Overview of TRN50CF-4641TR by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TRN50CF-4641TR by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRN50CF-4641TR by VENKEL LTD

TRN50CF-4641TR
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Cylindrical Chip
JESD-609 Code
e3
Manufacturer Series
TRN50
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
1 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
MELF
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistance
4640 Ω
Resistor Type
FIXED RESISTOR
Series
TRN50(F TOL)
Size Code
0804
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. TRN50CF-4641TR
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.2W, 4640ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRN50CF-4641TR by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRN50CF-4641TR by VENKEL LTD

Select Manufacturer
Which Manufacturer of TRN50CF-4641TR would you like to use for your alert(s)?
  • Please alert me when TRN50CF-4641TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRN50CF-4641TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRN50CF-4641TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRN50CF-4641TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRN50CF-4641TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRN50CF-4641TR by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: