Power Circuits
TRN1-4813SM
Traco Power
Description: 1 Watt DC/DC converter, industrial, 2:1 input, regulated, compact design, 1600 VDC isolation, encapsulated, SMD package

Overview of TRN1-4813SM by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TRN1-4813SM by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TRN1-4813SM
TME Converter: DC/DC, 1W, Uin: 36÷75V, Uout: 15VDC, Iout: 70mA, SMT, OUT: 1 Min Qty: 1 0
  • 1 $13.0700
  • 5 $12.4000
  • 25 $12.0100
  • 100 $11.6200
$11.6200 / $13.0700 RFQ
DISTI # 000000000005618042
Sager Isolated DC/DC Converters - SMD Min Qty: 1 0
  • 1 $12.2000
  • 10 $11.0100
  • 25 $10.9300
  • 50 $10.4900
  • 100 $9.8400
  • 250 $9.6000
$9.6000 / $12.2000 Buy Now

CAD Models for TRN1-4813SM by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRN1-4813SM by Traco Power

TRN1-4813SM
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-08-29
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
81%
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PDMA-F7
JESD-609 Code
e3
Length
11.9 mm
Load Regulation-Max
1%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.07 A
Output Voltage-Max
15.15 V
Output Voltage-Min
14.85 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
11.9 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
11.3 mm
Want to compare parts?
  1. TRN1-4813SM
    Traco Power
    1 Watt DC/DC converter, industrial, 2:1 input, regulated, compact design, 1600 VDC isolation, encapsulated, SMD package
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRN1-4813SM by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRN1-4813SM by Traco Power

Select Manufacturer
Which Manufacturer of TRN1-4813SM would you like to use for your alert(s)?
  • Please alert me when TRN1-4813SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRN1-4813SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRN1-4813SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRN1-4813SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRN1-4813SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRN1-4813SM by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: