Part Details for TRMD227K010R0035 by Kyocera AVX Components
Overview of TRMD227K010R0035 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRMD227K010R0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2413
|
Newark | Cap, 220Μf, 10V, 10%, 2917, Capacitance:220Μf, Voltage Rating:10V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Trm Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TRMD227K010R0035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 136 |
|
$4.7900 / $7.2800 | Buy Now |
DISTI #
83T5526
|
Newark | Tpm/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TRMD227K010R0035 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7300 / $4.2700 | Buy Now |
DISTI #
478-13167-1-ND
|
DigiKey | CAP TANT 220UF 10V 10% Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1694 In Stock |
|
$3.9122 / $9.1300 | Buy Now |
DISTI #
TRMD227K010R0035
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TRMD227K010R0035) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$3.3397 | Buy Now |
DISTI #
581-TRMD227K010R0035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10v220uF10% Tol ESR = 35 RoHS: Compliant | 507 |
|
$3.9600 / $7.0000 | Buy Now |
|
Future Electronics | TRM Series 220 uF ±10 % 10 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$4.4000 | Buy Now |
DISTI #
TRMD227K010R0035
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TRMD227K010R0035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TRMD227K010R0035
TRMD227K010R0035 CAD Models
TRMD227K010R0035 Part Data Attributes
|
TRMD227K010R0035
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRMD227K010R0035
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1080 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TRMD227K010R0035
This table gives cross-reference parts and alternative options found for TRMD227K010R0035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRMD227K010R0035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD227K010LRLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRMD227K010R0035 vs TBJD227K010LRLC0045 |
TBJD227K010RGLC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TRMD227K010R0035 vs TBJD227K010RGLC0024 |
TBJD227K010RSLB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRMD227K010R0035 vs TBJD227K010RSLB0700 |
TBJD227K010LRSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRMD227K010R0035 vs TBJD227K010LRSB0845 |
TBJD227K010CRLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TRMD227K010R0035 vs TBJD227K010CRLB0H45 |
TBMD227K010LFDC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TRMD227K010R0035 vs TBMD227K010LFDC0024 |
TBMD227K010LGLC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TRMD227K010R0035 vs TBMD227K010LGLC0845 |
TBMD227K010LGSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TRMD227K010R0035 vs TBMD227K010LGSZ0845 |
TBMD227K010LWDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TRMD227K010R0035 vs TBMD227K010LWDZ0H24 |
TBJD227K010RBLB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRMD227K010R0035 vs TBJD227K010RBLB0723 |