Part Details for TRM-2107-F0-TNC-02 by Vertiv Inc
Overview of TRM-2107-F0-TNC-02 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TRM-2107-F0-TNC-02
TRM-2107-F0-TNC-02 CAD Models
TRM-2107-F0-TNC-02 Part Data Attributes
|
TRM-2107-F0-TNC-02
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
TRM-2107-F0-TNC-02
Vertiv Inc
RF/Microwave Termination, 0MHz Min, 12400MHz Max, 50ohm, STAINLESS STEEL
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | TNC-F, I/P POWER-MAX(PEAK)=500W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.2 |