Part Details for TRJE477M020R by KYOCERA Corporation
Overview of TRJE477M020R by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJE477M020R
TRJE477M020R CAD Models
TRJE477M020R Part Data Attributes
|
TRJE477M020R
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TRJE477M020R
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TRJ | |
Number of Terminals | 2 |