There are no models available for this part yet.
Overview of TRJE477M006R0200 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TRJE477M006R0200 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TRJE477M006R0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] (Alt: TRJE477M006R0200) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TRJE477M006R0200 by Kyocera AVX Components
Part Data Attributes for TRJE477M006R0200 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
200 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.021 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
363 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TRJE477M006R0200
This table gives cross-reference parts and alternative options found for TRJE477M006R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJE477M006R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45106E4776M606 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TRJE477M006R0200 vs B45106E4776M606 |
TBJE477M006JFLC0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TRJE477M006R0200 vs TBJE477M006JFLC0945 |
TBJE477M006JGSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TRJE477M006R0200 vs TBJE477M006JGSZ0845 |
TBJE477M006RDSC0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TRJE477M006R0200 vs TBJE477M006RDSC0924 |
TRJE477M006SRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE477M006R0200 vs TRJE477M006SRJ |
TBJE477M006JXLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TRJE477M006R0200 vs TBJE477M006JXLZ0H23 |
TBJE477M006JFSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TRJE477M006R0200 vs TBJE477M006JFSC0H45 |
TBJE477M006JFSB0923 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TRJE477M006R0200 vs TBJE477M006JFSB0923 |
TBJE477M006JGLC0023 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TRJE477M006R0200 vs TBJE477M006JGLC0023 |
TBJE477M006JXSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TRJE477M006R0200 vs TBJE477M006JXSB0800 |