Part Details for TRJE337M006R0150 by Kyocera AVX Components
Overview of TRJE337M006R0150 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJE337M006R0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5525
|
Newark | Trj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJE337M006R0150 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.6000 | Buy Now |
DISTI #
478-TRJE337M006R0150TR-ND
|
DigiKey | CAP TANT Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9436 | Buy Now |
DISTI #
TRJE337M006R0150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 6 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TRJE337M006R0150) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6206 | Buy Now |
DISTI #
581-TRJE337M006R0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 330uF 20% Tol ESR = 150 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73984519
|
RS | High performance MnO2,330 uF,6.3 V | AVX TRJE337M006R0150 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $2.9600 | RFQ |
Part Details for TRJE337M006R0150
TRJE337M006R0150 CAD Models
TRJE337M006R0150 Part Data Attributes
|
TRJE337M006R0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJE337M006R0150
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.014 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TRJE337M006R0150
This table gives cross-reference parts and alternative options found for TRJE337M006R0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJE337M006R0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE337M006JKLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TRJE337M006R0150 vs TBJE337M006JKLB0745 |
TBJE337M006JASZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TRJE337M006R0150 vs TBJE337M006JASZ0045 |
TBJE337M006RKLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TRJE337M006R0150 vs TBJE337M006RKLZ0723 |
TBJE337M006RCLB0723 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TRJE337M006R0150 vs TBJE337M006RCLB0723 |
TBJE337M006JALC0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TRJE337M006R0150 vs TBJE337M006JALC0045 |
TBJE337M006RFSB0900 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TRJE337M006R0150 vs TBJE337M006RFSB0900 |
TBJE337M006RESB0824 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TRJE337M006R0150 vs TBJE337M006RESB0824 |
TBJE337M006RGSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TRJE337M006R0150 vs TBJE337M006RGSZ0000 |
TBJE337M006JELC0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TRJE337M006R0150 vs TBJE337M006JELC0945 |
TBJE337M006RXLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TRJE337M006R0150 vs TBJE337M006RXLZ0H00 |