Part Details for TRJE227M010ECT0B by Kyocera AVX Components
Overview of TRJE227M010ECT0B by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJE227M010ECT0B
TRJE227M010ECT0B CAD Models
TRJE227M010ECT0B Part Data Attributes
|
TRJE227M010ECT0B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJE227M010ECT0B
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.017 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND |
Alternate Parts for TRJE227M010ECT0B
This table gives cross-reference parts and alternative options found for TRJE227M010ECT0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJE227M010ECT0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD227M010CRS0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227M010ECT0B vs TBJD227M010CRS0724 |
TBJD227M010CSS0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227M010ECT0B vs TBJD227M010CSS0923 |
TBJD227M010LRZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227M010ECT0B vs TBJD227M010LRZ0900 |
TBJE227M010LSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227M010ECT0B vs TBJE227M010LSB0045 |
TBJE227M010CRSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227M010ECT0B vs TBJE227M010CRSZ9045 |
TBJD227M010LSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227M010ECT0B vs TBJD227M010LSB0024 |
TBJD227M010LSL0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227M010ECT0B vs TBJD227M010LSL0800 |
TBJE227M010CRS0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227M010ECT0B vs TBJE227M010CRS0745 |
TBJE227M010CRB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227M010ECT0B vs TBJE227M010CRB0845 |
TBJE227M010CBS9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227M010ECT0B vs TBJE227M010CBS9023 |