TRJE227M010ECSL0
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917

Overview of TRJE227M010ECSL0 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TRJE227M010ECSL0 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRJE227M010ECSL0 by Kyocera AVX Components

TRJE227M010ECSL0
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.017 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Want to compare parts?
  1. TRJE227M010ECSL0
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
    VS

Alternate Parts for TRJE227M010ECSL0

This table gives cross-reference parts and alternative options found for TRJE227M010ECSL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJE227M010ECSL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJE227M010LBS0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TRJE227M010ECSL0 vs TBJE227M010LBS0845
TBJD227M010LBS0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TRJE227M010ECSL0 vs TBJD227M010LBS0824
T495D227M010ASE050 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation TRJE227M010ECSL0 vs T495D227M010ASE050
TBJE227M010LRB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TRJE227M010ECSL0 vs TBJE227M010LRB0923
TRJE227M010EC0L0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917 Kyocera AVX Components TRJE227M010ECSL0 vs TRJE227M010EC0L0
TBJE227M010CSSC9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TRJE227M010ECSL0 vs TBJE227M010CSSC9045
TBJD227M010CRL0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TRJE227M010ECSL0 vs TBJD227M010CRL0945
593D227X0010E2T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Sprague TRJE227M010ECSL0 vs 593D227X0010E2T
TPSE227M10R50 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components TRJE227M010ECSL0 vs TPSE227M10R50
TBJE227M010CRL0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TRJE227M010ECSL0 vs TBJE227M010CRL0924

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRJE227M010ECSL0 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRJE227M010ECSL0 by Kyocera AVX Components

  • Please alert me when TRJE227M010ECSL0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRJE227M010ECSL0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRJE227M010ECSL0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRJE227M010ECSL0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRJE227M010ECSL0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRJE227M010ECSL0 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: