Part Details for TRJE227K010CT0Z by Kyocera AVX Components
Overview of TRJE227K010CT0Z by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJE227K010CT0Z
TRJE227K010CT0Z CAD Models
TRJE227K010CT0Z Part Data Attributes
|
TRJE227K010CT0Z
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJE227K010CT0Z
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.017 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND |
Alternate Parts for TRJE227K010CT0Z
This table gives cross-reference parts and alternative options found for TRJE227K010CT0Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJE227K010CT0Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE227K010LBC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227K010CT0Z vs TBJE227K010LBC0823 |
T495X227K010ZTE080 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TRJE227K010CT0Z vs T495X227K010ZTE080 |
TBJE227K010LBS0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227K010CT0Z vs TBJE227K010LBS0800 |
TBJE227K010LSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227K010CT0Z vs TBJE227K010LSC0823 |
TBJE227K010CBL0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227K010CT0Z vs TBJE227K010CBL0800 |
TBJE227K010CRC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227K010CT0Z vs TBJE227K010CRC0845 |
TBJE227K010LSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227K010CT0Z vs TBJE227K010LSC0045 |
TBJE227K010LRS0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227K010CT0Z vs TBJE227K010LRS0000 |
TBJE227K010CBC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJE227K010CT0Z vs TBJE227K010CBC0724 |
TCKIA221ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TRJE227K010CT0Z vs TCKIA221ET |