TRJE227K010A150V
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Overview of TRJE227K010A150V by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TRJE227K010A150V by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRJE227K010A150V by Kyocera AVX Components

TRJE227K010A150V
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.017 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
944 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Want to compare parts?
  1. TRJE227K010A150V
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TRJE227K010A150V

This table gives cross-reference parts and alternative options found for TRJE227K010A150V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJE227K010A150V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJE227K010LBC0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TRJE227K010A150V vs TBJE227K010LBC0823
T495X227K010ZTE080 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation TRJE227K010A150V vs T495X227K010ZTE080
TBJE227K010LBS0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TRJE227K010A150V vs TBJE227K010LBS0800
TBJE227K010LSC0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TRJE227K010A150V vs TBJE227K010LSC0823
TBJE227K010CBL0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TRJE227K010A150V vs TBJE227K010CBL0800
TBJE227K010CRC0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TRJE227K010A150V vs TBJE227K010CRC0845
TBJE227K010LSC0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TRJE227K010A150V vs TBJE227K010LSC0045
TBJE227K010LRS0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TRJE227K010A150V vs TBJE227K010LRS0000
TBJE227K010CBC0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Kyocera AVX Components TRJE227K010A150V vs TBJE227K010CBC0724
TCKIA221ET Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Cal-Chip Electronics TRJE227K010A150V vs TCKIA221ET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRJE227K010A150V by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRJE227K010A150V by Kyocera AVX Components

  • Please alert me when TRJE227K010A150V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRJE227K010A150V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRJE227K010A150V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRJE227K010A150V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRJE227K010A150V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRJE227K010A150V by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: