Part Details for TRJE227K010A0150 by Kyocera AVX Components
Overview of TRJE227K010A0150 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJE227K010A0150
TRJE227K010A0150 CAD Models
TRJE227K010A0150 Part Data Attributes
|
TRJE227K010A0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJE227K010A0150
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TRJE227K010A0150
This table gives cross-reference parts and alternative options found for TRJE227K010A0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJE227K010A0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE227K010LADC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TRJE227K010A0150 vs TBWE227K010LADC0023 |
TBWE227K010CXLB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TRJE227K010A0150 vs TBWE227K010CXLB0824 |
TBWE227K010CRLB0000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TRJE227K010A0150 vs TBWE227K010CRLB0000 |
TBWE227K010CRDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TRJE227K010A0150 vs TBWE227K010CRDB0H00 |
TBWE227K010CCLB9800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TRJE227K010A0150 vs TBWE227K010CCLB9800 |
TBWE227K010CBDB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TRJE227K010A0150 vs TBWE227K010CBDB0723 |
TBWE227K010CADB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TRJE227K010A0150 vs TBWE227K010CADB0H23 |
TBJE227K010CDSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TRJE227K010A0150 vs TBJE227K010CDSZ0H24 |
TBJE227K010CEDZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TRJE227K010A0150 vs TBJE227K010CEDZ0945 |
TBJE227K010CESZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TRJE227K010A0150 vs TBJE227K010CESZ0724 |