Part Details for TRJE224M035R by KYOCERA Crystal Device Corporation
Overview of TRJE224M035R by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJE224M035R
TRJE224M035R CAD Models
TRJE224M035R Part Data Attributes
|
TRJE224M035R
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
TRJE224M035R
KYOCERA Crystal Device Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TRJ | |
Number of Terminals | 2 |