Part Details for TRJD685M050RRJ by Kyocera AVX Components
Overview of TRJD685M050RRJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJD685M050RRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K4132
|
Newark | Trj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJD685M050RRJ RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $1.7300 | Buy Now |
DISTI #
TRJD685M050RRJ-ND
|
DigiKey | CAP TANT 6.8UF 20% 50V 2917 Min Qty: 4500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5395 | Buy Now |
DISTI #
TRJD685M050RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 50 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TRJD685M050RRJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3989 | Buy Now |
DISTI #
581-TRJD685M050RRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8UF/50V 20% ESR 700 7343-31 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73980968
|
RS | Tantalum - NTP Conformal6.8 uF,50 V | AVX TRJD685M050RRJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 / $2.3700 | RFQ |
DISTI #
TRJD685M050RRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 6.8 uF, 50 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TRJD685M050RRJ) RoHS: Compliant Min Qty: 4500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRJD685M050RRJ
TRJD685M050RRJ CAD Models
TRJD685M050RRJ Part Data Attributes
|
TRJD685M050RRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJD685M050RRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Samacsys Modified On | 2018-05-10 06:30:52 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-01-17 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0026 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 185 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TRJD685M050RRJ
This table gives cross-reference parts and alternative options found for TRJD685M050RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJD685M050RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD685M050LADZ0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TRJD685M050RRJ vs TBJD685M050LADZ0745 |
TBJD685M050LGLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TRJD685M050RRJ vs TBJD685M050LGLZ0945 |
TBJD685M050CESC0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TRJD685M050RRJ vs TBJD685M050CESC0045 |
TBJD685M050CLSC0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TRJD685M050RRJ vs TBJD685M050CLSC0945 |
TBJD685M050RLSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TRJD685M050RRJ vs TBJD685M050RLSB0H24 |
TBJD685M050CWDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TRJD685M050RRJ vs TBJD685M050CWDZ0H23 |
TBJD685M050CWLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TRJD685M050RRJ vs TBJD685M050CWLC0745 |
TBJD685M050CWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TRJD685M050RRJ vs TBJD685M050CWSZ0745 |
TBJD685M050RELC0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TRJD685M050RRJ vs TBJD685M050RELC0823 |
TBJD685M050LXLB0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TRJD685M050RRJ vs TBJD685M050LXLB0023 |