Part Details for TRJD685M050CSLZ by Kyocera AVX Components
Overview of TRJD685M050CSLZ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJD685M050CSLZ
TRJD685M050CSLZ CAD Models
TRJD685M050CSLZ Part Data Attributes
|
TRJD685M050CSLZ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJD685M050CSLZ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0026 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Shape | J BEND |
Alternate Parts for TRJD685M050CSLZ
This table gives cross-reference parts and alternative options found for TRJD685M050CSLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJD685M050CSLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD685M050CRL0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD685M050CSLZ vs TBJD685M050CRL0045 |
TBJD685M050LSSB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD685M050CSLZ vs TBJD685M050LSSB9023 |
TBJD685M050CRLC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD685M050CSLZ vs TBJD685M050CRLC9024 |
TAJD685M050P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TRJD685M050CSLZ vs TAJD685M050P |
TBJD685M050CSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD685M050CSLZ vs TBJD685M050CSZ0824 |
TBJD685M050CBS0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD685M050CSLZ vs TBJD685M050CBS0000 |
T495D685M050ZGA8007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | TRJD685M050CSLZ vs T495D685M050ZGA8007280 |
TBJD685M050LSSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD685M050CSLZ vs TBJD685M050LSSZ9045 |
TBJD685M050CRL0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD685M050CSLZ vs TBJD685M050CRL0724 |
TRJD685M050ECS0B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917 | Kyocera AVX Components | TRJD685M050CSLZ vs TRJD685M050ECS0B |