Part Details for TRJD335M050CS00 by Kyocera AVX Components
Overview of TRJD335M050CS00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJD335M050CS00
TRJD335M050CS00 CAD Models
TRJD335M050CS00 Part Data Attributes
|
TRJD335M050CS00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJD335M050CS00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0012 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Shape | J BEND |
Alternate Parts for TRJD335M050CS00
This table gives cross-reference parts and alternative options found for TRJD335M050CS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJD335M050CS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJD335M050CRZ0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | TRJD335M050CS00 vs TBJD335M050CRZ0045 |
TBJD335M050CBB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | TRJD335M050CS00 vs TBJD335M050CBB0724 |
TBJD335M050CRS0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | TRJD335M050CS00 vs TBJD335M050CRS0924 |
TBWD335M050CWSD0824 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | TRJD335M050CS00 vs TBWD335M050CWSD0824 |
TPSD335M50S800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP, LEAD FREE | TRJD335M050CS00 vs TPSD335M50S800 |
TBJD335M050CBL9024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | TRJD335M050CS00 vs TBJD335M050CBL9024 |
TBWD335M050CBLD0923 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | TRJD335M050CS00 vs TBWD335M050CBLD0923 |
TBJD335M050CSC0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | TRJD335M050CS00 vs TBJD335M050CSC0000 |
TBJD335M050CBZ9045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | TRJD335M050CS00 vs TBJD335M050CBZ9045 |
TBWD335M050CSLD9945 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | TRJD335M050CS00 vs TBWD335M050CSLD9945 |