Part Details for TRJC226M025SRJ by Kyocera AVX Components
Overview of TRJC226M025SRJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJC226M025SRJ
TRJC226M025SRJ CAD Models
TRJC226M025SRJ Part Data Attributes
|
TRJC226M025SRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJC226M025SRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TRJC226M025SRJ
This table gives cross-reference parts and alternative options found for TRJC226M025SRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJC226M025SRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX226M025CRSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | TRJC226M025SRJ vs TAZX226M025CRSC0900 |
TAZX226M025LBLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | TRJC226M025SRJ vs TAZX226M025LBLC0945 |
B45198-P5226-M0409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, CHIP | KEMET Corporation | TRJC226M025SRJ vs B45198-P5226-M0409 |
TAZX226M025CBSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | TRJC226M025SRJ vs TAZX226M025CBSC0923 |
TAZX226M025CSSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | TRJC226M025SRJ vs TAZX226M025CSSC0900 |
TAZX226M025LSSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | TRJC226M025SRJ vs TAZX226M025LSSC0845 |
TAZX226M025CBSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | TRJC226M025SRJ vs TAZX226M025CBSC0045 |
TAZX226M025CSLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | TRJC226M025SRJ vs TAZX226M025CSLC0923 |
B45198-P5226-M0406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, CHIP | KEMET Corporation | TRJC226M025SRJ vs B45198-P5226-M0406 |
B45198-R5226-M0406 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, CHIP | KEMET Corporation | TRJC226M025SRJ vs B45198-R5226-M0406 |