Part Details for TRJC226K020H0400 by Kyocera AVX Components
Overview of TRJC226K020H0400 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJC226K020H0400
TRJC226K020H0400 CAD Models
TRJC226K020H0400 Part Data Attributes
|
TRJC226K020H0400
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJC226K020H0400
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0033 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 210 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TRJC226K020H0400
This table gives cross-reference parts and alternative options found for TRJC226K020H0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJC226K020H0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC226K020CWLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TRJC226K020H0400 vs TBJC226K020CWLZ0H00 |
TBJC226K020JKSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TRJC226K020H0400 vs TBJC226K020JKSC0H23 |
TBJC226K020JBLC0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC226K020H0400 vs TBJC226K020JBLC0924 |
TBJC226K020JLLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TRJC226K020H0400 vs TBJC226K020JLLZ0H24 |
TBJC226K020JBSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TRJC226K020H0400 vs TBJC226K020JBSZ0924 |
TBJC226K020JLSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TRJC226K020H0400 vs TBJC226K020JLSC0723 |
TBJC226K020JLSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TRJC226K020H0400 vs TBJC226K020JLSC0H45 |
TBJC226K020CBSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TRJC226K020H0400 vs TBJC226K020CBSZ0745 |
T4JC226K020LBLQ4900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TRJC226K020H0400 vs T4JC226K020LBLQ4900 |
TBJC226K020LBSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TRJC226K020H0400 vs TBJC226K020LBSB0H45 |