Part Details for TRJC225K050ECTLC by Kyocera AVX Components
Overview of TRJC225K050ECTLC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJC225K050ECTLC
TRJC225K050ECTLC CAD Models
TRJC225K050ECTLC Part Data Attributes
|
TRJC225K050ECTLC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJC225K050ECTLC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND |
Alternate Parts for TRJC225K050ECTLC
This table gives cross-reference parts and alternative options found for TRJC225K050ECTLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJC225K050ECTLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC-225-K050TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP | RCD Components Inc | TRJC225K050ECTLC vs TSC-225-K050TQ |
TRJC225K050ECSLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412 | Kyocera AVX Components | TRJC225K050ECTLC vs TRJC225K050ECSLC |
TRJC225K050B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TRJC225K050ECTLC vs TRJC225K050B |
TRJC225K050CS0Z | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TRJC225K050ECTLC vs TRJC225K050CS0Z |
TRJC225K050EC00C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412 | Kyocera AVX Components | TRJC225K050ECTLC vs TRJC225K050EC00C |
TRJC225K050CSL0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TRJC225K050ECTLC vs TRJC225K050CSL0 |
TRJC225K050C0LC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TRJC225K050ECTLC vs TRJC225K050C0LC |
T495C225K050ZTA3K2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | TRJC225K050ECTLC vs T495C225K050ZTA3K2 |
POES225K050CXP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Walsin Technology Corporation | TRJC225K050ECTLC vs POES225K050CXP |
TRJC225K050ECTLZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412 | Kyocera AVX Components | TRJC225K050ECTLC vs TRJC225K050ECTLZ |