Part Details for TRJC106K025H0600 by Kyocera AVX Components
Overview of TRJC106K025H0600 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJC106K025H0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TRJC106K025H0600TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4950 | Buy Now |
DISTI #
TRJC106K025H0600
|
Avnet Americas | Cap Tant Solid 10uF 25VDC C CASE 10% 6032-28 T/R - Tape and Reel (Alt: TRJC106K025H0600) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3251 / $0.3419 | Buy Now |
DISTI #
581-TRJC106K025H0600
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 10% ESR = 6 00mOhm RoHS: Not Compliant | 0 |
|
$0.3590 / $1.0600 | Order Now |
DISTI #
73979359
|
RS | High performance MnO2,10 uF,25 V | AVX TRJC106K025H0600 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4740 / $0.5580 | RFQ |
Part Details for TRJC106K025H0600
TRJC106K025H0600 CAD Models
TRJC106K025H0600 Part Data Attributes
|
TRJC106K025H0600
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJC106K025H0600
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0019 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 171 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TRJC106K025H0600
This table gives cross-reference parts and alternative options found for TRJC106K025H0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJC106K025H0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJC106K025JSSZ0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | TRJC106K025H0600 vs TBJC106K025JSSZ0924 |
TBJC106K025JWLZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | TRJC106K025H0600 vs TBJC106K025JWLZ0000 |
TBJC106K025CWLZ0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | TRJC106K025H0600 vs TBJC106K025CWLZ0823 |
TBJC106K025LBLZ0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | TRJC106K025H0600 vs TBJC106K025LBLZ0H45 |
TBJC106K025LRSB0723 | Kyocera AVX Components | $14.5857 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | TRJC106K025H0600 vs TBJC106K025LRSB0723 |
TBJC106K025JWSZ0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | TRJC106K025H0600 vs TBJC106K025JWSZ0724 |
TBJC106K025JRSC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | TRJC106K025H0600 vs TBJC106K025JRSC0845 |
07016-121KDCB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | TRJC106K025H0600 vs 07016-121KDCB |
TBJC106K025RBSZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | TRJC106K025H0600 vs TBJC106K025RBSZ0824 |
TBJC106K025JSLC0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | TRJC106K025H0600 vs TBJC106K025JSLC0023 |