Part Details for TRJB684K050R2000 by Kyocera AVX Components
Overview of TRJB684K050R2000 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJB684K050R2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRJB684K050R2000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.68 uF, 50 V, � 10%, -55 �C, 125 �C, 1210 [3528-21 Metric] (Alt: TRJB684K050R2000) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRJB684K050R2000
TRJB684K050R2000 CAD Models
TRJB684K050R2000 Part Data Attributes
|
TRJB684K050R2000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJB684K050R2000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0003 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 82 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TRJB684K050R2000
This table gives cross-reference parts and alternative options found for TRJB684K050R2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJB684K050R2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB684K050RBLC0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TRJB684K050R2000 vs TBJB684K050RBLC0024 |
TBJB684K050JBSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TRJB684K050R2000 vs TBJB684K050JBSZ0945 |
TBJB684K050RBSB0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TRJB684K050R2000 vs TBJB684K050RBSB0824 |
TBJB684K050JSSC0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TRJB684K050R2000 vs TBJB684K050JSSC0000 |
TBJB684K050RSSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TRJB684K050R2000 vs TBJB684K050RSSB0H45 |
TBJB684K050JBLB0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TRJB684K050R2000 vs TBJB684K050JBLB0924 |
TBJB684K050JBSC0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TRJB684K050R2000 vs TBJB684K050JBSC0023 |
TBJB684K050RRSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TRJB684K050R2000 vs TBJB684K050RRSC0H45 |
TBJB684K050RSSC0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TRJB684K050R2000 vs TBJB684K050RSSC0745 |
TBJB684K050JSSB0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TRJB684K050R2000 vs TBJB684K050JSSB0045 |