Part Details for TRJB475K025R by KYOCERA Corporation
Overview of TRJB475K025R by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJB475K025R
TRJB475K025R CAD Models
TRJB475K025R Part Data Attributes
|
TRJB475K025R
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TRJB475K025R
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TRJ | |
Number of Terminals | 2 |
Alternate Parts for TRJB475K025R
This table gives cross-reference parts and alternative options found for TRJB475K025R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJB475K025R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F921D225MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | TRJB475K025R vs F921D225MAA |
B45198-E2225-K109 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, CHIP | KEMET Corporation | TRJB475K025R vs B45198-E2225-K109 |
F971C685MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | TRJB475K025R vs F971C685MBA |
F921A335MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | TRJB475K025R vs F921A335MAA |
F920J226MPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Nichicon Corporation | TRJB475K025R vs F920J226MPA |
F980J106MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | TRJB475K025R vs F980J106MMA |
TCJK475M010R0500 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | TRJB475K025R vs TCJK475M010R0500 |
F980G475MUA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Nichicon Corporation | TRJB475K025R vs F980G475MUA |
F970J156MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | TRJB475K025R vs F970J156MBA |
B45198-E2106-K306 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, CHIP | KEMET Corporation | TRJB475K025R vs B45198-E2106-K306 |