Part Details for TRJB156M020SRJ by Kyocera AVX Components
Overview of TRJB156M020SRJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJB156M020SRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6375
|
Newark | Trj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJB156M020SRJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2580 | Buy Now |
DISTI #
478-TRJB156M020SRJTR-ND
|
DigiKey | CAP TANT Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2086 | Buy Now |
DISTI #
TRJB156M020SRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 20 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TRJB156M020SRJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1643 | Buy Now |
DISTI #
581-TRJB156M020SRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15uF +/-20% 20V RoHS: Compliant | 0 |
|
$0.1960 / $0.2010 | Order Now |
DISTI #
73984738
|
RS | High performance MnO2,15 uF,20 V | AVX TRJB156M020SRJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2550 / $0.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks | 0 |
|
$0.1949 | Buy Now |
DISTI #
TRJB156M020SRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 20 V, � 20%, -55 �C, 125 �C, 1210 [3528-21 Metric] (Alt: TRJB156M020SRJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRJB156M020SRJ
TRJB156M020SRJ CAD Models
TRJB156M020SRJ Part Data Attributes
|
TRJB156M020SRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJB156M020SRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0023 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 112 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TRJB156M020SRJ
This table gives cross-reference parts and alternative options found for TRJB156M020SRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJB156M020SRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156M020RRSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TRJB156M020SRJ vs TBJB156M020RRSZ0700 |
TBJB156M020LBLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TRJB156M020SRJ vs TBJB156M020LBLZ0945 |
TBJB156M020CRLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TRJB156M020SRJ vs TBJB156M020CRLC0745 |
TBJB156M020CWSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TRJB156M020SRJ vs TBJB156M020CWSB0924 |
TBJB156M020JRLB0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TRJB156M020SRJ vs TBJB156M020JRLB0000 |
TBJB156M020JBSC0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TRJB156M020SRJ vs TBJB156M020JBSC0924 |
TBJB156M020CWSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TRJB156M020SRJ vs TBJB156M020CWSZ0H00 |
TBJB156M020CBLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TRJB156M020SRJ vs TBJB156M020CBLB0845 |
TBJB156M020RBLB0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TRJB156M020SRJ vs TBJB156M020RBLB0800 |
TBJB156M020LSLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TRJB156M020SRJ vs TBJB156M020LSLZ0H45 |