There are no models available for this part yet.
Overview of TRJB106K020A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TRJB106K020A by Kyocera AVX Components
Part Data Attributes for TRJB106K020A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Custom Capabilities
|
Available As COTS-Plus Option
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.9 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0015 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Ripple Current
|
177000 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TRJB106K020A
This table gives cross-reference parts and alternative options found for TRJB106K020A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJB106K020A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106K020LXLD0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TRJB106K020A vs TBJB106K020LXLD0023 |
TBJB106K020LXSC0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TRJB106K020A vs TBJB106K020LXSC0823 |
TBJB106K020RALZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TRJB106K020A vs TBJB106K020RALZ0H00 |
T493B106K020BN6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TRJB106K020A vs T493B106K020BN6220WAFL |
T493B106K020BC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TRJB106K020A vs T493B106K020BC62207640 |
T493B106K020AK6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TRJB106K020A vs T493B106K020AK6123 |
TBJB106K020CBDB0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TRJB106K020A vs TBJB106K020CBDB0800 |
TBJB106K020RXLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TRJB106K020A vs TBJB106K020RXLB0H45 |
TBJB106K020CGLB0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TRJB106K020A vs TBJB106K020CGLB0924 |
TBJB106K020CGSC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TRJB106K020A vs TBJB106K020CGSC0023 |