TRJA685K016EC0LC
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206

Overview of TRJA685K016EC0LC by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TRJA685K016EC0LC by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRJA685K016EC0LC by Kyocera AVX Components

TRJA685K016EC0LC
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.00082 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Want to compare parts?
  1. TRJA685K016EC0LC
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206
    VS

Alternate Parts for TRJA685K016EC0LC

This table gives cross-reference parts and alternative options found for TRJA685K016EC0LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA685K016EC0LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRJA685K016B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA685K016EC0LC vs TRJA685K016B
T494A685K16AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation TRJA685K016EC0LC vs T494A685K16AT
TRJA685K016EC000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206 Kyocera AVX Components TRJA685K016EC0LC vs TRJA685K016EC000
TRJA685K016R Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, LEAD FREE Kyocera AVX Components TRJA685K016EC0LC vs TRJA685K016R
TA16TCR685KAR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD TRJA685K016EC0LC vs TA16TCR685KAR
TRJA685K016C0LZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA685K016EC0LC vs TRJA685K016C0LZ
TRJA685K016CSLC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA685K016EC0LC vs TRJA685K016CSLC
TA16TCM685KAR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD TRJA685K016EC0LC vs TA16TCM685KAR
TRJA685K016ECTLC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206 Kyocera AVX Components TRJA685K016EC0LC vs TRJA685K016ECTLC
TAJA685K016PNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, LEAD FREE Kyocera AVX Components TRJA685K016EC0LC vs TAJA685K016PNJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRJA685K016EC0LC by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRJA685K016EC0LC by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TRJA685K016EC0LC would you like to use for your alert(s)?
  • Please alert me when TRJA685K016EC0LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRJA685K016EC0LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRJA685K016EC0LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRJA685K016EC0LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRJA685K016EC0LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRJA685K016EC0LC by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: