Part Details for TRJA685K010CS0C by Kyocera AVX Components
Overview of TRJA685K010CS0C by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJA685K010CS0C
TRJA685K010CS0C CAD Models
TRJA685K010CS0C Part Data Attributes
|
TRJA685K010CS0C
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJA685K010CS0C
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.00051 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND |
Alternate Parts for TRJA685K010CS0C
This table gives cross-reference parts and alternative options found for TRJA685K010CS0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA685K010CS0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJA685K010ECSLZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206 | Kyocera AVX Components | TRJA685K010CS0C vs TRJA685K010ECSLZ |
TBJA685K010LBSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K010CS0C vs TBJA685K010LBSD0023 |
TBJA685K010LSSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K010CS0C vs TBJA685K010LSSD0000 |
TRJA685K010CTLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K010CS0C vs TRJA685K010CTLB |
TBJA685K010LRSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K010CS0C vs TBJA685K010LRSD0900 |
TRJA685K010K | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K010CS0C vs TRJA685K010K |
T494A685K010AHTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA685K010CS0C vs T494A685K010AHTR |
TSEA-685-K010BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | TRJA685K010CS0C vs TSEA-685-K010BW |
TRJA685K010ECTL0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206 | Kyocera AVX Components | TRJA685K010CS0C vs TRJA685K010ECTL0 |
07016-027KCNB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA685K010CS0C vs 07016-027KCNB |