TRJA684M035C000
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP

Overview of TRJA684M035C000 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TRJA684M035C000 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRJA684M035C000 by Kyocera AVX Components

TRJA684M035C000
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.0003 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Shape
J BEND
Want to compare parts?
  1. TRJA684M035C000
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TRJA684M035C000

This table gives cross-reference parts and alternative options found for TRJA684M035C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA684M035C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRJA684M035CTLZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA684M035C000 vs TRJA684M035CTLZ
TBJA684M035LBSD0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA684M035C000 vs TBJA684M035LBSD0724
TBJA684M035LBSD0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA684M035C000 vs TBJA684M035LBSD0723
TBJA684M035LSSD0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA684M035C000 vs TBJA684M035LSSD0700
TBJA684M035LSLD0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA684M035C000 vs TBJA684M035LSLD0824
T495A684M035ZGE6K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP KEMET Corporation TRJA684M035C000 vs T495A684M035ZGE6K0
TRJA684M035CTLB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA684M035C000 vs TRJA684M035CTLB
TCMIVR68AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP Cal-Chip Electronics TRJA684M035C000 vs TCMIVR68AT
T494A684M1035AS CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation TRJA684M035C000 vs T494A684M1035AS
NRA684M35L8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, SURFACE MOUNT, 1206 NEC Electronics Group TRJA684M035C000 vs NRA684M35L8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRJA684M035C000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRJA684M035C000 by Kyocera AVX Components

  • Please alert me when TRJA684M035C000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRJA684M035C000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRJA684M035C000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRJA684M035C000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRJA684M035C000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRJA684M035C000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: