Part Details for TRJA684M025H by Kyocera AVX Components
Overview of TRJA684M025H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJA684M025H
TRJA684M025H CAD Models
TRJA684M025H Part Data Attributes
|
TRJA684M025H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJA684M025H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 87000 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TRJA684M025H
This table gives cross-reference parts and alternative options found for TRJA684M025H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA684M025H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRA684M25 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.68uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | TRJA684M025H vs NRA684M25 |
TBJA684M025LSLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M025H vs TBJA684M025LSLD0745 |
TRJA684M025CT0B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M025H vs TRJA684M025CT0B |
T491A684M025AHTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA684M025H vs T491A684M025AHTR |
TBJA684M025LSLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M025H vs TBJA684M025LSLD0845 |
T495A684M025ZGE6K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA684M025H vs T495A684M025ZGE6K07280 |
TBJA684M025LRSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M025H vs TBJA684M025LRSD0900 |
TBJA684M025LRLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M025H vs TBJA684M025LRLD0945 |
TBJA684M025LBSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M025H vs TBJA684M025LBSD0824 |
T491A684M025AGTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA684M025H vs T491A684M025AGTR |