Part Details for TRJA684M025CS0Z by Kyocera AVX Components
Overview of TRJA684M025CS0Z by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJA684M025CS0Z
TRJA684M025CS0Z CAD Models
TRJA684M025CS0Z Part Data Attributes
|
TRJA684M025CS0Z
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJA684M025CS0Z
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND |
Alternate Parts for TRJA684M025CS0Z
This table gives cross-reference parts and alternative options found for TRJA684M025CS0Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA684M025CS0Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA684M025LSSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M025CS0Z vs TBJA684M025LSSD0945 |
TRJA684M025C00B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M025CS0Z vs TRJA684M025C00B |
TBJA684M025LSSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M025CS0Z vs TBJA684M025LSSD0700 |
TBJA684M025LBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M025CS0Z vs TBJA684M025LBSD0723 |
T495A684M025ZGA10K7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA684M025CS0Z vs T495A684M025ZGA10K7280 |
CWR11KH684MZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA684M025CS0Z vs CWR11KH684MZ |
TBJA684M025LSSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M025CS0Z vs TBJA684M025LSSD0024 |
TBJA684M025LSLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M025CS0Z vs TBJA684M025LSLD0723 |
TBJA684M025LRSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M025CS0Z vs TBJA684M025LRSD0000 |
TRJA684M025ECS0C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206 | Kyocera AVX Components | TRJA684M025CS0Z vs TRJA684M025ECS0C |