Part Details for TRJA684K035CT00 by Kyocera AVX Components
Overview of TRJA684K035CT00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJA684K035CT00
TRJA684K035CT00 CAD Models
TRJA684K035CT00 Part Data Attributes
|
TRJA684K035CT00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJA684K035CT00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND |
Alternate Parts for TRJA684K035CT00
This table gives cross-reference parts and alternative options found for TRJA684K035CT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA684K035CT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA684K035CRSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684K035CT00 vs TBJA684K035CRSD0824 |
TBJA684K035CSSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684K035CT00 vs TBJA684K035CSSD0900 |
TBJA684K035CBSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684K035CT00 vs TBJA684K035CBSD0923 |
TBJA684K035CBSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684K035CT00 vs TBJA684K035CBSD0845 |
TBJA684K035CRLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684K035CT00 vs TBJA684K035CRLD0024 |
TC212A684K035Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, SURFACE MOUNT, 1206, CHIP | Sunlord | TRJA684K035CT00 vs TC212A684K035Y |
TBJA684K035CRLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684K035CT00 vs TBJA684K035CRLD0000 |
TBJA684K035LBLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684K035CT00 vs TBJA684K035LBLD0845 |
TRJA684K035CSLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684K035CT00 vs TRJA684K035CSLC |
T494A684K35AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA684K035CT00 vs T494A684K35AH |