There are no models available for this part yet.
Overview of TRJA475M020RRJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TRJA475M020RRJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78M3521
|
Newark | Trj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJA475M020RRJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.1770 | Buy Now | |
DISTI #
TRJA475M020RRJ-ND
|
DigiKey | CAP TANT 4.7UF 20% 20V 1206 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1607 | Buy Now | |
DISTI #
TRJA475M020RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 20 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TRJA475M020RRJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 | Buy Now | |
DISTI #
581-TRJA475M020RRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF +/-20% 20V RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
73984765
|
RS | High performance MnO2,4.7 uF,20 V | AVX TRJA475M020RRJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1770 / $0.2080 | RFQ | |
DISTI #
TRJA475M020RRJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 20 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] (Alt: TRJA475M020RRJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TRJA475M020RRJ by Kyocera AVX Components
Part Data Attributes for TRJA475M020RRJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2500 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.00071 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
74 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.05
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TRJA475M020RRJ
This table gives cross-reference parts and alternative options found for TRJA475M020RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA475M020RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475M020RLLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475M020RRJ vs TBJA475M020RLLB0745 |
TBJA475M020CASC0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475M020RRJ vs TBJA475M020CASC0923 |
TBJA475M020RKLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475M020RRJ vs TBJA475M020RKLB0H45 |
TBJA475M020CDLB9945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475M020RRJ vs TBJA475M020CDLB9945 |
TBJA475M020CELC9H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475M020RRJ vs TBJA475M020CELC9H00 |
TBJA475M020CKLC0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475M020RRJ vs TBJA475M020CKLC0823 |
TBJA475M020CKSC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475M020RRJ vs TBJA475M020CKSC0000 |
TBJA475M020CKSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475M020RRJ vs TBJA475M020CKSZ0H23 |
TBJA475M020CLSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475M020RRJ vs TBJA475M020CLSZ0723 |
TBJA475M020CRSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA475M020RRJ vs TBJA475M020CRSC0900 |