Part Details for TRJA475K020H1800 by Kyocera AVX Components
Overview of TRJA475K020H1800 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJA475K020H1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-TRJA475K020H1800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TRJ TANTALUM CHIPS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73981061
|
RS | Tantalum - NTP Conformal4.7 uF,20 V | AVX TRJA475K020H1800 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3720 / $0.4380 | RFQ |
Part Details for TRJA475K020H1800
TRJA475K020H1800 CAD Models
TRJA475K020H1800 Part Data Attributes
|
TRJA475K020H1800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJA475K020H1800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00071 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 87 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TRJA475K020H1800
This table gives cross-reference parts and alternative options found for TRJA475K020H1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA475K020H1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475K020LADC0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K020H1800 vs TBJA475K020LADC0924 |
TBJA475K020JALC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K020H1800 vs TBJA475K020JALC0023 |
TBJA475K020LKDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K020H1800 vs TBJA475K020LKDZ0H24 |
TBJA475K020CRSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA475K020H1800 vs TBJA475K020CRSZ0823 |
TBJA475K020JASZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K020H1800 vs TBJA475K020JASZ0023 |
T493A475K020AH6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TRJA475K020H1800 vs T493A475K020AH6212 |
TBJA475K020JRSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA475K020H1800 vs TBJA475K020JRSZ0000 |
T494A475K020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TRJA475K020H1800 vs T494A475K020AT |
TBJA475K020LDDB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K020H1800 vs TBJA475K020LDDB0724 |
TBJA475K020JKLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K020H1800 vs TBJA475K020JKLB0723 |