Part Details for TRJA475K016A2000 by Kyocera AVX Components
Overview of TRJA475K016A2000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJA475K016A2000
TRJA475K016A2000 CAD Models
TRJA475K016A2000 Part Data Attributes
|
TRJA475K016A2000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJA475K016A2000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.00056 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 77 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TRJA475K016A2000
This table gives cross-reference parts and alternative options found for TRJA475K016A2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA475K016A2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475K016JXSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K016A2000 vs TBJA475K016JXSZ0000 |
TBJA475K016CALZ0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K016A2000 vs TBJA475K016CALZ0845 |
TBJA475K016CBDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K016A2000 vs TBJA475K016CBDZ0000 |
TBJA475K016CFSD0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K016A2000 vs TBJA475K016CFSD0045 |
TBJA475K016CGDD0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K016A2000 vs TBJA475K016CGDD0023 |
TBJA475K016CRLC9800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K016A2000 vs TBJA475K016CRLC9800 |
TBJA475K016CWLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TRJA475K016A2000 vs TBJA475K016CWLC0923 |
TBJA475K016CWLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K016A2000 vs TBJA475K016CWLD0H45 |
TBJA475K016CXLD0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K016A2000 vs TBJA475K016CXLD0745 |
T4JA475K016CRLQ4700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TRJA475K016A2000 vs T4JA475K016CRLQ4700 |