There are no models available for this part yet.
Overview of TRJA474K025R7000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TRJA474K025R7000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TRJA474K025R7000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.47 uF, 25 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] (Alt: TRJA474K025R7000) RoHS: Compliant Min Qty: 24000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
TRJA474K025R7000
|
Avnet Asia | Surface Mount Tantalum Capacitor, 0.47 uF, 25 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TRJA474K025R7000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for TRJA474K025R7000 by Kyocera AVX Components
Part Data Attributes for TRJA474K025R7000 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
7000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0003 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
41 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TRJA474K025R7000
This table gives cross-reference parts and alternative options found for TRJA474K025R7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA474K025R7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474K025JWSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA474K025R7000 vs TBJA474K025JWSZ0H00 |
TBJA474K025LBLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TRJA474K025R7000 vs TBJA474K025LBLB0000 |
TBJA474K025RFSB0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TRJA474K025R7000 vs TBJA474K025RFSB0845 |
T493A474K025CB611C7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | KEMET Corporation | TRJA474K025R7000 vs T493A474K025CB611C7280 |
T493A474K025BC6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TRJA474K025R7000 vs T493A474K025BC6312 |
T493A474K025CC612C7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | KEMET Corporation | TRJA474K025R7000 vs T493A474K025CC612C7280 |
T493A474K025CH6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TRJA474K025R7000 vs T493A474K025CH6121 |
T493A474K025CT6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TRJA474K025R7000 vs T493A474K025CT6323 |
T493A474K025AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | TRJA474K025R7000 vs T493A474K025AT61207280 |
T492A474K025THTLVL7610 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TRJA474K025R7000 vs T492A474K025THTLVL7610 |