TRJA105M020BRJ
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP

Overview of TRJA105M020BRJ by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TRJA105M020BRJ by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRJA105M020BRJ by Kyocera AVX Components

TRJA105M020BRJ
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6630 mΩ
Height
1.6 mm
JESD-609 Code
e4
Leakage Current
0.0003 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
AEC-Q200
Ripple Current
43 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TRJA105M020BRJ
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TRJA105M020BRJ

This table gives cross-reference parts and alternative options found for TRJA105M020BRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA105M020BRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T492A105M020SC42517610 Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206, KEMET Corporation TRJA105M020BRJ vs T492A105M020SC42517610
TBJA105M020CSSC0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA105M020BRJ vs TBJA105M020CSSC0745
TBJA105M020CWLZT945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206, Kyocera AVX Components TRJA105M020BRJ vs TBJA105M020CWLZT945
TBJA105M020CXST0024 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, Kyocera AVX Components TRJA105M020BRJ vs TBJA105M020CXST0024
TBJA105M020CSSB0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA105M020BRJ vs TBJA105M020CSSB0823
TBJA105M020CSLC0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA105M020BRJ vs TBJA105M020CSLC0023
TBJA105M020JSLB0823 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA105M020BRJ vs TBJA105M020JSLB0823
TBJA105M020CWLD99GC Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1306, CHIP Kyocera AVX Components TRJA105M020BRJ vs TBJA105M020CWLD99GC
TBJA105M020JSSB0000 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA105M020BRJ vs TBJA105M020JSSB0000
TBJA105M020RBSC0723 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TRJA105M020BRJ vs TBJA105M020RBSC0723

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRJA105M020BRJ by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRJA105M020BRJ by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TRJA105M020BRJ would you like to use for your alert(s)?
  • Please alert me when TRJA105M020BRJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRJA105M020BRJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRJA105M020BRJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRJA105M020BRJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRJA105M020BRJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRJA105M020BRJ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: