-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRF7962A Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRF7962ARHBT | Texas Instruments | TRF7962A Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -20 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41013-1-ND
|
DigiKey | IC RFID READER 13.56MHZ 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1295 In Stock |
|
$2.2175 / $6.0100 | Buy Now |
DISTI #
595-TRF7962ARHBT
|
Mouser Electronics | NFC/RFID Tags & Transponders Fully Integ 13.56MHz RFID R/W IC RoHS: Compliant | 455 |
|
$2.4500 / $5.6000 | Buy Now |
|
Rochester Electronics | TRF7962A TRF7962A Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 RoHS: Compliant Status: Active Min Qty: 1 | 94 |
|
$2.5300 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF7962ARHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF7962ARHBT
Texas Instruments
TRF7962A Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Frequency range : 13.56 MHz | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TRF7962ARHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF7962ARHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF7961RHBR | TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110 | Texas Instruments | TRF7962ARHBT vs TRF7961RHBR |
TRF7960RHBT | TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110 | Texas Instruments | TRF7962ARHBT vs TRF7960RHBT |
TRF7964ARHB | IC SPECIALTY CONSUMER CIRCUIT, Consumer IC:Other | Texas Instruments | TRF7962ARHBT vs TRF7964ARHB |
TRF7960RHBTG4 | TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110 | Texas Instruments | TRF7962ARHBT vs TRF7960RHBTG4 |
TRF7961RHBTG4 | TRF7961 Fully Integrated 13.56-MHz RFID Reader/Writer IC for ISO15693 32-VQFN -40 to 110 | Texas Instruments | TRF7962ARHBT vs TRF7961RHBTG4 |