-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 6000 MHz 12dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48786-1-ND
|
DigiKey | IC RF AMP 1MHZ-6GHZ 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3255 In Stock |
|
$0.5550 / $1.5200 | Buy Now |
DISTI #
595-TRF37A73IDSGR
|
Mouser Electronics | RF Amplifier 1 to 6000 MHz12dB RF GainBlockPwrdown Pin RoHS: Compliant | 3499 |
|
$0.5550 / $1.4400 | Buy Now |
|
Ameya Holding Limited | IC RF AMP 1MHZ-6GHZ 8WSON | 37141 |
|
RFQ | |
|
LCSC | WSON-8-EP(2x2) RF Amplifiers ROHS | 146 |
|
$0.8250 / $0.8757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF37A73IDSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF37A73IDSGR
Texas Instruments
1 to 6000 MHz 12dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |