-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400M-1700MHz Dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRF37A32IRTVR | Texas Instruments | 400M-1700MHz Dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TRF37A32IRTVR-ND
|
DigiKey | IC AMP GSM 400MHZ-3.8GHZ 32WQFN Min Qty: 19 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5942 In Stock |
|
$15.8700 | Buy Now |
DISTI #
TRF37A32IRTVR-ND
|
DigiKey | IC AMP GSM 400MHZ-3.8GHZ 32WQFN Min Qty: 19 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.9821 | Buy Now |
DISTI #
595-TRF37A32IRTVR
|
Mouser Electronics | RF Mixer 400M-1700MHz Dual Down Converter Mixer RoHS: Compliant | 0 |
|
$13.9500 | Order Now |
|
Rochester Electronics | TRF37A32 400M-1700MHz Dual Down Converter Mixer with Integrated IF Amp & RF Baluns RoHS: Compliant Status: Active Min Qty: 1 | 2990 |
|
$13.6200 / $16.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF37A32IRTVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF37A32IRTVR
Texas Instruments
400M-1700MHz Dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RF frequency(Min)(MHz) is 400; RF frequency(Max)(MHz) is 1700 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TRF37A32IRTVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF37A32IRTVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF37A32IRTVT | 400M-1700MHz Dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85 | Texas Instruments | TRF37A32IRTVR vs TRF37A32IRTVT |