Part Details for TRF3761-JIRHAR by Texas Instruments
Overview of TRF3761-JIRHAR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRF3761-EIRHAT | Texas Instruments | Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85 | |
TRF3761-JIRHAT | Texas Instruments | Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85 | |
TRF3761-BIRHAT | Texas Instruments | Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85 |
Price & Stock for TRF3761-JIRHAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PLL Frequency Synthesizer, PQCC40 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$6.7600 / $7.9500 | Buy Now |
Part Details for TRF3761-JIRHAR
TRF3761-JIRHAR CAD Models
TRF3761-JIRHAR Part Data Attributes
|
TRF3761-JIRHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF3761-JIRHAR
Texas Instruments
PLL FREQUENCY SYNTHESIZER, 104MHz, PQCC40, GREEN, PLASTIC, MO-220VJJD-2, QFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL MODULUS PRESCALER : 8/9, 16/17, 32/33, 64/65 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for TRF3761-JIRHAR
This table gives cross-reference parts and alternative options found for TRF3761-JIRHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF3761-JIRHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF3761-JIRHATG4 | PLL FREQUENCY SYNTHESIZER, 104MHz, PQCC40, GREEN, PLASTIC, MO-220VJJD-2, QFN-40 | Texas Instruments | TRF3761-JIRHAR vs TRF3761-JIRHATG4 |
TRF3761-JIRHAT | Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85 | Texas Instruments | TRF3761-JIRHAR vs TRF3761-JIRHAT |