Part Details for TRF2432IRTQTG3 by Texas Instruments
Overview of TRF2432IRTQTG3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRF2432IRTQTG3
TRF2432IRTQTG3 CAD Models
TRF2432IRTQTG3 Part Data Attributes:
|
TRF2432IRTQTG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF2432IRTQTG3
Texas Instruments
SPECIALTY TELECOM CIRCUIT, PQCC56, 8 X 8 MM, GREEN, PLASTIC, MO-220, QFN-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC56,.31SQ,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for TRF2432IRTQTG3
This table gives cross-reference parts and alternative options found for TRF2432IRTQTG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF2432IRTQTG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF2432IRTQR | IF Transceiver with Dual VCO/PLL 56-QFN -40 to 85 | Texas Instruments | TRF2432IRTQTG3 vs TRF2432IRTQR |
TRF2432RTQ | SPECIALTY TELECOM CIRCUIT, PQCC56, 8 X 8 MM, LEAD FREE, PLASTIC, LCC-56 | Texas Instruments | TRF2432IRTQTG3 vs TRF2432RTQ |