TRF10K-477-M003AW
RCD Components Inc
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of TRF10K-477-M003AW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for TRF10K-477-M003AW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRF10K-477-M003AW by RCD Components Inc

TRF10K-477-M003AW
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
Manufacturer Series
TR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
3 V
Surface Mount
NO
Terminal Finish
Pure Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. TRF10K-477-M003AW
    RCD Components Inc
    Tantalum Capacitor, Polarized, Tantalum (wet), 3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for TRF10K-477-M003AW

This table gives cross-reference parts and alternative options found for TRF10K-477-M003AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF10K-477-M003AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRF10K-477-M003BQ Tantalum Capacitor, Polarized, Tantalum (wet), 3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TRF10K-477-M003AW vs TRF10K-477-M003BQ
TRF10-477-M003AQ Tantalum Capacitor, Polarized, Tantalum (wet), 3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TRF10K-477-M003AW vs TRF10-477-M003AQ
TRF10-477-M003BW Tantalum Capacitor, Polarized, Tantalum (wet), 3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT RCD Components Inc TRF10K-477-M003AW vs TRF10-477-M003BW
TRF10K-477-M003AQ Tantalum Capacitor, Polarized, Tantalum (wet), 3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TRF10K-477-M003AW vs TRF10K-477-M003AQ
TRF20-477-M003BW Tantalum Capacitor, Polarized, Tantalum (wet), 3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT RCD Components Inc TRF10K-477-M003AW vs TRF20-477-M003BW
TRF10-477-M003AW Tantalum Capacitor, Polarized, Tantalum (wet), 3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT RCD Components Inc TRF10K-477-M003AW vs TRF10-477-M003AW
TRF20-477-M003AQ Tantalum Capacitor, Polarized, Tantalum (wet), 3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TRF10K-477-M003AW vs TRF20-477-M003AQ
TRF20-477-M003AW Tantalum Capacitor, Polarized, Tantalum (wet), 3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT RCD Components Inc TRF10K-477-M003AW vs TRF20-477-M003AW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRF10K-477-M003AW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRF10K-477-M003AW by RCD Components Inc

Select Manufacturer
Which Manufacturer of TRF10K-477-M003AW would you like to use for your alert(s)?
  • Please alert me when TRF10K-477-M003AW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRF10K-477-M003AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRF10K-477-M003AW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRF10K-477-M003AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRF10K-477-M003AW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRF10K-477-M003AW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: