Part Details for TRF10-107-M020AQ by RCD Components Inc
Overview of TRF10-107-M020AQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRF10-107-M020AQ
TRF10-107-M020AQ CAD Models
TRF10-107-M020AQ Part Data Attributes
|
TRF10-107-M020AQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRF10-107-M020AQ
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (wet), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | TR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for TRF10-107-M020AQ
This table gives cross-reference parts and alternative options found for TRF10-107-M020AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF10-107-M020AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF25-107-M020BW | Tantalum Capacitor, Polarized, Tantalum (wet), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | TRF10-107-M020AQ vs TRF25-107-M020BW |
TRF20-107-M020AW | Tantalum Capacitor, Polarized, Tantalum (wet), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | TRF10-107-M020AQ vs TRF20-107-M020AW |
TRF10-107-M020BW | Tantalum Capacitor, Polarized, Tantalum (wet), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | TRF10-107-M020AQ vs TRF10-107-M020BW |
TRF25-107-M020BQ | Tantalum Capacitor, Polarized, Tantalum (wet), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRF10-107-M020AQ vs TRF25-107-M020BQ |
TRF20-107-M020AQ | Tantalum Capacitor, Polarized, Tantalum (wet), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRF10-107-M020AQ vs TRF20-107-M020AQ |
TRF25-107-M020AW | Tantalum Capacitor, Polarized, Tantalum (wet), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | TRF10-107-M020AQ vs TRF25-107-M020AW |
TRF10K-107-M020AW | Tantalum Capacitor, Polarized, Tantalum (wet), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | TRF10-107-M020AQ vs TRF10K-107-M020AW |
TRF10K-107-M020BW | Tantalum Capacitor, Polarized, Tantalum (wet), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RCD Components Inc | TRF10-107-M020AQ vs TRF10K-107-M020BW |
TRF20-107-M020BQ | Tantalum Capacitor, Polarized, Tantalum (wet), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRF10-107-M020AQ vs TRF20-107-M020BQ |
TRF10K-107-M020AQ | Tantalum Capacitor, Polarized, Tantalum (wet), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRF10-107-M020AQ vs TRF10K-107-M020AQ |