Part Details for TRF-476-M035T by RCD Components Inc
Overview of TRF-476-M035T by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRF-476-M035T
TRF-476-M035T CAD Models
TRF-476-M035T Part Data Attributes
|
TRF-476-M035T
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRF-476-M035T
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TRF-476-M035T
This table gives cross-reference parts and alternative options found for TRF-476-M035T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF-476-M035T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM476M35F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT | NIC Components Corp | TRF-476-M035T vs NDTM476M35F1TB |
TDR1VNLA476M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRF-476-M035T vs TDR1VNLA476M |
TRF10-476-M035A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRF-476-M035T vs TRF10-476-M035A |
RCDF10K476M035B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRF-476-M035T vs RCDF10K476M035B |
TRF10-476-M035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRF-476-M035T vs TRF10-476-M035B |
TEP476M035BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TRF-476-M035T vs TEP476M035BRS |
TRF20-476-M035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRF-476-M035T vs TRF20-476-M035B |
RCDF10K476M035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRF-476-M035T vs RCDF10K476M035A |
TDR1VN476MAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRF-476-M035T vs TDR1VN476MAA |
TDR1VNLAA476M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TRF-476-M035T vs TDR1VNLAA476M |