Datasheets
TRD695SCR-150 by: L-com Inc

CBL RJ45/RJ45 CAT 6 SHLD 150'

Part Details for TRD695SCR-150 by L-com Inc

Overview of TRD695SCR-150 by L-com Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for TRD695SCR-150

Part # Distributor Description Stock Price Buy
DISTI # 90M1664
Newark Enet Cord, Cat6, Rj45 Plug-Plug, 150 , Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Gray, Cable Length - Metric:45.7M, Cable Length - Imperial:150Ft Rohs Compliant: Yes |L-Com TRD695SCR-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 24
  • 1 $179.9900
$179.9900 Buy Now
DISTI # 5073-TRD695SCR-150-ND
DigiKey RJ45/RJ45 CAT 6 SHLD GRY 150F Min Qty: 1 Lead time: 4 Weeks Container: Bag Temporarily Out of Stock
  • 1 $231.9100
$231.9100 Buy Now
DISTI # 71056797
RS Network Cable Assembly, Cat 6, Shielded, RJ45/RJ45, Gray | L-com TRD695SCR-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $231.9200
  • 3 $218.0000
  • 6 $211.0400
$211.0400 / $231.9200 RFQ
Onlinecomponents.com RJ45/RJ45 CAT 6 SHLD GRY 150F RoHS: Compliant 0
  • 1 $171.5900
  • 3 $169.0100
  • 5 $166.4800
  • 10 $163.9800
  • 25 $160.1500
$160.1500 / $171.5900 Buy Now
DISTI # 77751751
Verical EthernetCable AssemblyCat 5e UTP 3.04m 24AWG RJ-45 to RJ-45 Min Qty: 1 Package Multiple: 1 Americas - 24
  • 1 $181.9900
  • 10 $174.7104
  • 25 $167.4308
  • 100 $160.1512
  • 250 $152.8716
  • 500 $145.5920
$145.5920 / $181.9900 Buy Now
DISTI # TRD695SCR-150
L-com US For Protection against EMI/RFI interference, L-com's High-Performance Category 6 Shielded Patch Cable Series are perfect. Designed for today's hi-speed gigabit networks, this Category 6 patch cord series is made to out perform all others. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. Designed to exceed EIA568B standards, this series will easily handle Gigabit Ethernet applications. Contact us today for all your patch cables needs. Min Qty: 1 Package Multiple: 1 1914
  • 1 $181.9900
  • 10 $174.7100
  • 25 $167.4300
  • 100 $160.1500
  • 250 $152.8700
  • 500 $145.5900
$145.5900 / $181.9900 Buy Now
LCSC Cable/ModularCable 4
  • 1 $167.7315
$167.7315 Buy Now

Part Details for TRD695SCR-150

TRD695SCR-150 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TRD695SCR-150 Part Data Attributes

TRD695SCR-150 L-com Inc
Buy Now Datasheet
Compare Parts:
TRD695SCR-150 L-com Inc CBL RJ45/RJ45 CAT 6 SHLD 150'
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer L-COM INC
Reach Compliance Code unknown
Conductor Material COPPER
Connector Side1 RJ45
Connector Side2 RJ45
Connector Support Type CABLE ASSEMBLY
Construction STRANDED
Cross Section Area 0.128 mm2
DIN Conformance NO
IEC Conformance NO
Jacket Material PVC
MIL Conformance NO
Number of Conductors 8
Operating Temperature-Max 60 °C
Operating Temperature-Min -20 °C
Shielding YES
Stranding 7X34
Wire Gauge 26 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRD695SCR-150 by L-com Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRD695SCR-150 by L-com Inc

Select Manufacturer
Which Manufacturer of TRD695SCR-150 would you like to use for your alert(s)?
  • Please alert me when TRD695SCR-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRD695SCR-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRD695SCR-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRD695SCR-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRD695SCR-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRD695SCR-150 by L-com Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: