Part Details for TRD4503 by L-com Inc
Overview of TRD4503 by L-com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TRD4503
TRD4503 CAD Models
TRD4503 Part Data Attributes
|
TRD4503
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD4503
L-com Inc
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |