Datasheets
TRD20-685-M035AW by: RCD Components Inc

Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for TRD20-685-M035AW by RCD Components Inc

Overview of TRD20-685-M035AW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for TRD20-685-M035AW

TRD20-685-M035AW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TRD20-685-M035AW Part Data Attributes

TRD20-685-M035AW RCD Components Inc
Buy Now Datasheet
Compare Parts:
TRD20-685-M035AW RCD Components Inc Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 6.8 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET)
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Surface Mount NO
Terminal Finish Pure Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for TRD20-685-M035AW

This table gives cross-reference parts and alternative options found for TRD20-685-M035AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD20-685-M035AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TRD20-685-M035BW Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT RCD Components Inc TRD20-685-M035AW vs TRD20-685-M035BW
TRD10-685-M035BW Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT RCD Components Inc TRD20-685-M035AW vs TRD10-685-M035BW
TRD10-685-M035AQ Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TRD20-685-M035AW vs TRD10-685-M035AQ
TRD25-685-M035BQ Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TRD20-685-M035AW vs TRD25-685-M035BQ
TRD10K-685-M035AQ Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TRD20-685-M035AW vs TRD10K-685-M035AQ
TRD10K-685-M035AW Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT RCD Components Inc TRD20-685-M035AW vs TRD10K-685-M035AW
TRD25-685-M035AQ Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TRD20-685-M035AW vs TRD25-685-M035AQ
TRD10K-685-M035BW Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT RCD Components Inc TRD20-685-M035AW vs TRD10K-685-M035BW
TRD20-685-M035AQ Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED RCD Components Inc TRD20-685-M035AW vs TRD20-685-M035AQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRD20-685-M035AW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRD20-685-M035AW by RCD Components Inc

Select Manufacturer
Which Manufacturer of TRD20-685-M035AW would you like to use for your alert(s)?
  • Please alert me when TRD20-685-M035AW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRD20-685-M035AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRD20-685-M035AW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRD20-685-M035AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRD20-685-M035AW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRD20-685-M035AW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: