Part Details for TRD20-157-M003A by RCD Components Inc
Overview of TRD20-157-M003A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRD20-157-M003A
TRD20-157-M003A CAD Models
TRD20-157-M003A Part Data Attributes
|
TRD20-157-M003A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TRD20-157-M003A
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE |
Alternate Parts for TRD20-157-M003A
This table gives cross-reference parts and alternative options found for TRD20-157-M003A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD20-157-M003A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRD10-157-M003B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD20-157-M003A vs TRD10-157-M003B |
TRD25-157-M003B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD20-157-M003A vs TRD25-157-M003B |
TRD-157-M003T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD20-157-M003A vs TRD-157-M003T |
199D157X0003D1B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | TRD20-157-M003A vs 199D157X0003D1B |
RCDD25157M003B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD20-157-M003A vs RCDD25157M003B |
RCDD20157M003B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD20-157-M003A vs RCDD20157M003B |
RCDD10157M003B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD20-157-M003A vs RCDD10157M003B |
TRD20-157-M003B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRD20-157-M003A vs TRD20-157-M003B |
RCDD10K157M003A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD20-157-M003A vs RCDD10K157M003A |
RCDD25157M003A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3 V, 150 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRD20-157-M003A vs RCDD25157M003A |